Seasonic 850W ATX Power Supply, 100 → 240V ac Input, -15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output
- RS Stock No.:
- 181-2091
- Mfr. Part No.:
- SSR-850PX
- Manufacturer:
- Seasonic
Discontinued product
- RS Stock No.:
- 181-2091
- Mfr. Part No.:
- SSR-850PX
- Manufacturer:
- Seasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Thanks to its small form factor the Focus+ Platinum 850 watt power supply is a mighty solution for those, who want to implement a smaller HTPC system or living room computer. This high quality unit is built with top-rated highly reliable aluminium electrolytic solid capacitors and it features Seasonics new cable-free connection design where the back panel and the PCB (Printed Circuit Board) are connected by a copper plate. This premium design feature is a breakthrough solution that lowers the chance of production errors and improves output power quality.
Reduced noise without increase in temperature,
Extended fan life due to the reduced number of fan rotations,
Optimized heat dissipation at all times,
Unsurpassed silent performance in Fanless Mode.
Extended fan life due to the reduced number of fan rotations,
Optimized heat dissipation at all times,
Unsurpassed silent performance in Fanless Mode.
Specifications
Attribute | Value |
---|---|
Input Voltage | 100 → 240V ac |
Output Voltage | -15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc |
Power Rating | 850W |
Output Current | 3 A, 20 A, 70 A, 300 mA |
Number of Outputs | 5 |
Length | 140mm |
Width | 150mm |
Depth | 86mm |
Mounting Type | Panel Mount |
Efficiency | 92% |
Input Frequency Range | 50 → 60Hz |
Series | ATX |
Maximum Temperature | +50°C |
Power Signal Conversion Type | AC-DC |
Minimum Temperature | 0°C |
Maximum Input Current | 11A |