- RS Stock No.:
- 785-7910
- Mfr. Part No.:
- EL110PAT Kit
- Manufacturer:
- Kewtech Corporation
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR446.84
Units | Per Unit |
1 + | MYR446.84 |
- RS Stock No.:
- 785-7910
- Mfr. Part No.:
- EL110PAT Kit
- Manufacturer:
- Kewtech Corporation
Technical data sheets
Legislation and Compliance
Product Details
PAT Tester 110V Adaptor Kit
PAT Tester 110V adaptor kit UK Version.
For testing 110V extension leads
For earth bond and insulation testing of 110V appliances
For earth bond and insulation testing of 110V appliances
Electrical Installation Testers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Adapter |
For Use With | KT71 |