Northwood Hygiene Rolled Blue Paper Towel, 200 x 200mm, 2-Ply
- RS Stock No.:
- 246-9228
- Mfr. Part No.:
- K0058
- Manufacturer:
- Northwood Hygiene
Subtotal (1 pack of 6 units)*
MYR276.492
FREE delivery for orders over RM 500.00
In Stock
- Plus 336 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 6 + | MYR46.082 | MYR276.49 |
*price indicative
- RS Stock No.:
- 246-9228
- Mfr. Part No.:
- K0058
- Manufacturer:
- Northwood Hygiene
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Northwood Hygiene | |
| Form Factor | Roll | |
| Colour | Blue | |
| Sheet Size | 200 x 200mm | |
| Number of Ply | 2 | |
| Select all | ||
|---|---|---|
Brand Northwood Hygiene | ||
Form Factor Roll | ||
Colour Blue | ||
Sheet Size 200 x 200mm | ||
Number of Ply 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Northwood Hygiene product is a towel roll suitable for use in hygiene conscious environments. It is made from 20 percent recycled content. It is for use with the K0360 dispenser.
Color of blue is white
Roll length is 175 m
Roll length is 175 m
Related links
- Northwood Hygiene Raphael Rolled Blue Paper Towel 2-Ply
- Tork Rolled Blue Paper Towel 2-Ply
- Northwood Hygiene Raphael Rolled Blue Paper Towel, 200mm
- Northwood Hygiene Raphael Rolled White Paper Towel 2-Ply
- Northwood Hygiene Raphael Folded White Paper Towel 2-Ply, 3000 Sheets
- Tork Hygiene Advanced Rolled Blue Paper Towel 2-Ply, 165 Sheets
- Tork Industrial Heavy-Duty Wiping Rolled Blue Paper Towel 3-Ply, 200 Sheets
- Northwood Hygiene Raphael Folded 200 x 240mm, 3000 Sheets
