RS Better World

Metsa Interleaved Folded Paper Hand Towels, 229 x 232 mm, 1, 250 Sheets

Subtotal (1 unit)*

MYR285.12

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR285.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-2566
Mfr. Part No.:
362200
Manufacturer:
Metsa
Find similar products by selecting one or more attributes.
Select all

Brand

Metsa

Form Factor

Interleaved

Product Type

Folded Paper Hand Towels

Sheet Size

229 x 232 mm

Number of Sheets

250

Number of Plies

1

Standards/Approvals

No

Better World Verification

EU Ecolabel

Better World Product

Yes

Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
PL

Katrin V-fold Paper Towels Zig Zag 250 Sheets 1-Ply, Blue


Folded paper hand towel.

Features and Benefits


• Interleaved (Zig Zag, V-Fold) hand towels for everyday use.

• Ply, blue.

• Self-presenting towels - hygienic and helps to reduce consumption.

• Suitable for low to medium traffic areas.

• Made from 100% recycled paper.

Certifications:


Certified under the EU Flower Eco Label.

The Metsa zig-zag/c fold hand towels are made for everyday use. This is self presenting towel is hygienic and helps to reduce consumption.

Dimensions:


Sheet width: 232 mm

Sheet length: 229 mm

Sheets/sleeve: 250

Sheets/case: 5000

Manufacturer details:


Metsä Tissue

Brand: Katrin

362200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy