Tork ABS Black Wall Mounting Paper Towel Dispenser, 101mm x 730mm x 370mm

  • RS Stock No. 183-7262
  • Mfr. Part No. 552508
  • Manufacturer Tork
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Tork PeakServe®: the latest innovation designed for high-traffic washrooms where staff needs to maximise cleaning time and maintain a good flow of people. Compatible with Tork PeakServe® Continuous® hand towels, the system has a very high capacity of over 2100 towels, which can be dispensed quickly and without interruption to keep the flow. The compressed refills are fast to fill, can be topped up at any time and are easy to store and transport, enabling staff to focus on cleaning, not refilling.

Towels served in 3 seconds for a better washroom flow with no hold ups for guests
Compression means 250% more hand towels, preventing unexpected run outs
Top up with hand towels when it suits you. More flexibility means more time to clean
Taking a towel is always smooth and easy with our patented Continuous hand towel system
With market leading capacity of over 2100 towels per dispenser, refilling time is cut

Specifications
Attribute Value
Colour Black
Depth 101mm
Height 730mm
Width 370mm
Material ABS
Type Wall Mounting
Range PeakServe
Wall Mounted Yes
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 896.00
units
Per unit
1 +
MYR896.00
Related Products
The essential large wiper dispenser for any business. ...
Description:
The essential large wiper dispenser for any business. Ideal for use in busy food areas, where the strictest hygiene standards are required and is flexible enough to be used as either a wall-mounted dispenser or a mobile, free-standing unit if ...
The essential centrefeed wiper for any business. Compatible ...
Description:
The essential centrefeed wiper for any business. Compatible with a range of WYPALL rolled Wipers, this dispenser promotes hygiene and helps to control costs through controlled dispensing. This smart, white unit is lockable and made with rounded edges making it ...
Tork Singlefold / C-fold hand towel dispenser is ...
Description:
Tork Singlefold / C-fold hand towel dispenser is a wall-mounted dispenser for demanding environments. A robust design and reliable one at a time dispensing reducing consumption and waste. Easily refilled with a side opening and hassle free maintenance. Singlefold / ...
The portable Tork Reflex Single Sheet Centrefeed system ...
Description:
The portable Tork Reflex Single Sheet Centrefeed system allows you to reduce consumption by up to 37% compared to standard, free flow centrefeed whilst on the move. Ideal for use in hospitality, contract cleaning and other mobile environments. The sturdy ...