- RS Stock No.:
- 144-5667
- Mfr. Part No.:
- 473128
- Manufacturer:
- Tork
Discontinued product
- RS Stock No.:
- 144-5667
- Mfr. Part No.:
- 473128
- Manufacturer:
- Tork
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Single sheet dispensing: reducing consumption and waste
Fully enclosed roll: protecting it from splashes and dirt
Portable dispenser: for consumption control on the move
Fully enclosed roll: protecting it from splashes and dirt
Portable dispenser: for consumption control on the move
The portable Tork Reflex Single Sheet Centrefeed system allows you to reduce consumption by up to 37% compared to standard, free flow centrefeed whilst on the move. Ideal for use in hospitality, contract cleaning and other mobile environments. The sturdy handle means it's easy to carry around or attach to a cleaning trolley, so paper is always available.
Specifications
Attribute | Value |
---|---|
Type | Portable Starter Pack |
Colour | Blue |
Width | 267mm |
Depth | 220mm |
Height | 226mm |
Material | Plastic |