Bivar Panel Mount LED Indicator

  • RS Stock No. 906-3145
  • Mfr. Part No. PM5R3-BCW12.0CC
  • Manufacturer Bivar
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

PM Series

Bivar PM series nylon housing LED panel mount indicators are press fit mounted. The PM series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.

Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing

Bivar Panel Mount LED Indicators

Specifications
Attribute Value
Mounting Hole Size 6.35mm
Terminal Type Solder
Bezel Style Recessed
Bezel Colour Black
Type Indicator
Length 19.3mm
Mounting Type Panel Mount
Lamp Type LED
Lamp Size 5
Lens Style Dome
Light Output Colour Green, Red
Lamp Designation T-1 3/4
Intensity 35 (Green) mcd, 35 (Red) mcd
Current Rating 20 (Green) mA, 20 (Red) mA
Series PM5R3
Special Features Standard 5 mm Discrete LED
200 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 100)
MYR 1.578
units
Per unit
Per Pack*
100 +
MYR1.578
MYR157.80
*price indicative
Related Products
The VCC L65 series of panel mounting LED ...
Description:
The VCC L65 series of panel mounting LED Indicators are housed in bright chrome-plated brass bodies and feature recessed T1-3/4 5mm LEDs with a 30° or 45° viewing angle. Indicators from the L65 series are available in red, green and ...
The VCC CNX722FV Series of 22mm panel mounting ...
Description:
The VCC CNX722FV Series of 22mm panel mounting indicators offers rugged construction and moisture sealing making them suitable for harsh environments and outdoor applications. The VCC FlexVolt™ feature means these long-life LED indicators can be used with any DC supply ...
VCC 6039 Astrolite series non-relampable LED indicators are ...
Description:
VCC 6039 Astrolite series non-relampable LED indicators are versatile solid state indication in an aesthetically pleasing economical, compact, panel mountable package. These indicators are push fit mounted into a 5 mm panel cut out, and supplied with 150 mm insulated ...
VCC 5400 Series 8mm Panel Mount Indicators are ...
Description:
VCC 5400 Series 8mm Panel Mount Indicators are a unique two-piece design consisting of a lens and the housing-LED assembly. The 5400 design requires the lens to be panel mounted, with the housing assembly snap fitting onto the rear. Simple ...