Indicator Prominent Ø19mm IP67 24V Chrom
- RS Stock No.:
- 577-000
- Mfr. Part No.:
- Q19P5CZZRGB24E-CA
- Manufacturer:
- APEM
Subtotal (1 unit)*
MYR112.07
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 25 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR112.07 |
*price indicative
- RS Stock No.:
- 577-000
- Mfr. Part No.:
- Q19P5CZZRGB24E-CA
- Manufacturer:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- GB
Related links
- Indicator Chamfer Ø22mm IP67 12V Chrome
- APEM Q22 Series Blue Red Panel Mount Indicator 22mm Mounting Hole Size IP67
- APEM Red Panel Mount Indicator 16.1mm Mounting Hole Size IP67
- APEM Red Panel Mount Indicator 22.2mm Mounting Hole Size IP67
- Idec Green Panel Mount Indicator 24V dc, IP67
- Idec Red Panel Mount Indicator 24V dc, IP67
- APEM Q22 Series Blue Red Panel Mount Indicator 22mm Mounting Hole Size IP67
- APEM Q10 Series Blue Red Panel Mount Indicator 10mm Mounting Hole Size IP67
