CML Innovative Technologies PL12SL Series Green, Red Panel LED, 24V, 12mm Mounting Hole Size, Lead Wires Termination,

Subtotal (1 unit)*

MYR119.84

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR119.84

*price indicative

RS Stock No.:
188-641
Mfr. Part No.:
PL12SL173
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Voltage Rating

24V

Light Output Colour

Green, Red

Mounting Hole Size

12mm

Lamp Type

LED

Lamp Size

12 mm

Termination Type

Lead Wires

IP Rating

IP67

Series

PL12SL

COO (Country of Origin):
CN
The CML Innovative Technologies 12mm Stainless Steel Panel Lights feature optical data optimized for LED components at 25°C and 20mA, available in a Red/Green variant that illuminates based on the polarity of the black wire. The bezel is constructed from durable Stainless Steel 304, while the housing is made of PA6. With a wire gauge of 24 AWG, these lights operate on both AC and DC currents and a current rating of ≤ 20mA.

RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours