- RS Stock No.:
- 701-5775
- Mfr. Part No.:
- TE750B470RJ
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 701-5775
- Mfr. Part No.:
- TE750B470RJ
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
High Power Wire Wound Resistor TE Series 750W
Mullite Coated and a high Power Rating
Corrugated Ribbon Element for Rapid Cooling
3x Overload for 5 Seconds
Applications include: Large Electrical and Production Machinery; Load Test Simulation; Motor Start/Stop Cycles; Dynamic Braking and Equipment Discharge
Corrugated Ribbon Element for Rapid Cooling
3x Overload for 5 Seconds
Applications include: Large Electrical and Production Machinery; Load Test Simulation; Motor Start/Stop Cycles; Dynamic Braking and Equipment Discharge
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 470Ω |
Power Rating | 750W |
Series | TE |
Package/Case | Tubular |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +255°C |
Minimum Temperature Coefficient | -440ppm/°C |
Maximum Temperature Coefficient | +440ppm/°C |