- RS Stock No.:
- 185-9503
- Mfr. Part No.:
- 53315 50mmx50m
- Manufacturer:
- Tesa
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR83.04
Units | Per Unit |
1 - 14 | MYR83.04 |
15 - 39 | MYR81.37 |
40 + | MYR77.31 |
- RS Stock No.:
- 185-9503
- Mfr. Part No.:
- 53315 50mmx50m
- Manufacturer:
- Tesa
Technical data sheets
Legislation and Compliance
Product Details
Tesa® 53315 is a medium strength polyester backed fiberglass reinforced filament tape. Tesa® 53315 has a high tack and good shear resistant adhesive system. It has very good aging properties and assures clean removal from many substrates. It is also non-staining.
Application
Transport securing of appliances and office automation equipment
Securing and stabilizing of furniture for transportation
Securing of thin metal coils for end-tabbing
Bundling of medium weight goods, e.g. plastic pipes, flooring materials
Transport securing of appliances and office automation equipment
Securing and stabilizing of furniture for transportation
Securing of thin metal coils for end-tabbing
Bundling of medium weight goods, e.g. plastic pipes, flooring materials
Specifications
Attribute | Value |
---|---|
Backing Material | Glass Fibre, PET |
Width | 50mm |
Length | 50m |
Thickness | 0.14mm |
Elongation at Break | 5% |
Tensile Strength | 380N/cm |
Model Number | 53315 |