Recently searched

    3M White Disposable Shoe Cover, One Size, 150 pack, For Use In Beauty, Electronics, Hygiene, Laboratories

    3M
    RS Stock No.:
    772-2811
    Mfr. Part No.:
    442
    Manufacturer:
    3M
    View all Overshoes
    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    772-2811
    Mfr. Part No.:
    442
    Manufacturer:
    3M

    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    CN

    Product Details

    3M Over Shoe Cover


    The 3M overshoe covers 442 are white, high-quality, disposable accessories designed to protect footwear against light liquid splashes and hazardous dust. They also reduce contamination of the working environment. Offered as an accessory, the overshoes are made from a microporous laminate material with anti-static treatment. The overshoe covers are designed with an elastic at the top to help ensure a good fit.

    Features and Benefits


    Low-linting material
    Sole and upper constructed of the same material
    Quantity per package is 150

    Applications


    Catering
    Electronics manufacturing
    Laboratories
    Cleanrooms
    Beauty
    Hygiene

    Certifications


    ANSI/ESD S20.20:2014
    BS EN 61340-5-1:2007


    Specifications

    AttributeValue
    SizeUniversal
    ColourWhite
    Industry UseBeauty, Electronics, Hygiene, Laboratories
    Quantity Per Package150
    ESD SafeNo
    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.