Dickies Blue Reusable Yes Coverall, M
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR411.67
units | Per unit |
1 - 6 | MYR411.67 |
7 - 14 | MYR395.18 |
15 - 39 | MYR382.84 |
40 + | MYR362.30 |
Added
- RS Stock No.:
- 911-5454
- Mfr. Part No.:
- FR5401 Lightweight Pyrovatex Coverall Navy 54R
- Manufacturer:
- Dickies
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Pyrovatex Lightweight Coveralls Dickies Workwear
Note
Approvals
Attribute | Value |
Size | M |
Reusable/Disposable | Reusable |
Material Properties | Flame Retardant |
Style | Coverall |
Gender | Men |
Hi-Vis | Yes |
Chest Size | 54in |
Material | Cotton |
Inside Leg | 31in |
Closure Type | Zipper |
Colour | Blue |
Length | Regular |