- RS Stock No.:
- 188-8820
- Mfr. Part No.:
- AFSIB-COM12-S
- Manufacturer:
- Penta
Temporarily out of stock - back order for despatch 21/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,661.53
Units | Per Unit |
1 + | MYR1,661.53 |
- RS Stock No.:
- 188-8820
- Mfr. Part No.:
- AFSIB-COM12-S
- Manufacturer:
- Penta
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Arc flash jacket and trousers Sibille Safe 12 cal/cm²
Use :
Protection against thermal effects of an electric arc.
Protection for electricians against risks associated with operation of electricity networks.
Fabric : 79% cotton, 20% polyester, 1% antistatic fibers, 300g/m²
Flame resistant and antistatic.
Colours : Navy blue and orange.
Easy to clean.
Durable and solid : tear and wear resistance.
For more convenience, this jacket and trousers set is also available as a coverall.
Protection against thermal effects of an electric arc.
Protection for electricians against risks associated with operation of electricity networks.
Fabric : 79% cotton, 20% polyester, 1% antistatic fibers, 300g/m²
Flame resistant and antistatic.
Colours : Navy blue and orange.
Easy to clean.
Durable and solid : tear and wear resistance.
For more convenience, this jacket and trousers set is also available as a coverall.
Specifications
Attribute | Value |
---|---|
Size | S |
Material Properties | Anti-static, Flame Retardant |
Colour | Navy |
Style | Coverall |
Reusable/Disposable | Reusable |
Hooded | No |