- RS Stock No.:
- 171-9983
- Mfr. Part No.:
- IN30040 GYB 54/38R
- Manufacturer:
- Dickies
Discontinued product
- RS Stock No.:
- 171-9983
- Mfr. Part No.:
- IN30040 GYB 54/38R
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Adjustable straps
Chest pocket
Adjustable waist
Elasticated back
YKK zip fly
D-ring
Hip pockets
Back pockets
Hammer loop
Cargo pockets
Rule pocket
Knee pad pockets
Chest pocket
Adjustable waist
Elasticated back
YKK zip fly
D-ring
Hip pockets
Back pockets
Hammer loop
Cargo pockets
Rule pocket
Knee pad pockets
Specifications
Attribute | Value |
---|---|
Size | XXL |
Colour | Grey |
Style | Bib & Brace |
Gender | Men |
Closure Type | Zipper |
Knee Pad Pocket | Yes |