MPN

RS PRO Yellow Yes Bib & Brace, L


Temporarily out of stock - back order for despatch 31/03/2021, delivery within 4 working days from despatch date
Add to Basket

Price Each

MYR247.99

units

Added

RS Stock No.:
125-1652
Manufacturer:
RS PRO

RoHS Status: Not Applicable

unitsPer unit
1 +MYR247.99

RS Pro Hi Viz Bib & Brace



<B>FEATURES and BENEFITS:</B>



<B>POCKETS:</B>



Standards

AttributeValue
SizeL
Standards MetANSI/ISEA 107 Class 2:2, CE, EN 343 Class 3:3, EN ISO 20471 Class 2, EN471 Class 2:2, EU Directive 89/686/EEC
Material PropertiesBreathable, Stain Resistant, Waterproof
StyleBib & Brace
GenderUnisex
Hi-VisYes
MaterialPolyester
Inside Leg31 in, 79 cm
Closure TypeHook & Loop
ColourYellow
LengthRegular