Skytec Green Reusable, 106 to 114 cm, L

N
Unavailable
RS will no longer stock this product.
RS Stock No.:
617-110
Mfr. Part No.:
SKC030500EH
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

L

Sub Type

Protective Hood

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards

Chest Size

106 to 114 cm

Inside Leg

78cm

Closure Type

Velcro

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chem FR Boiler suit with Hood delivers comprehensive protection against industrial hazards including flame, heat, and electrostatic risks. It features a PVC-coated exterior for chemical resistance, while its cotton-backed inner layer enhances comfort for long-duration wear. Elasticated wrists and ankles ensure a secure fit that minimizes exposure. It is compliant to EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards.

Double storm facing with Velcro closure for increased protection

Ring pull zip for easy donning and doffing when wearing gloves

Helmet compatible hood with elasticated drawcord adjustment

Double cuff system with internal elasticated wrists for added protection

Double layer ankle design with inner elastication for enhanced security

Base fabric includes cotton for additional comfort

Garment can be machine washed

Garment can be reused if not contaminated or damaged

Stitched and high frequency welded seams