Skytec Green Reusable, 106 to 114 cm, L

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-102
Mfr. Part No.:
SKC030600EH
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

L

Sub Type

Protective Hood

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards

Chest Size

106 to 114 cm

Inside Leg

78cm

Closure Type

Velcro

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chem FR Boiler suit with Hood is built to provide top-tier protection in hazardous work zones. Its flame-, heat-, and electrostatic-resistant design is enhanced by a PVC coating for reliable chemical defence and a cotton backing that delivers comfort during extended use. Added reflective tape and snug elasticated features maximize safety and coverage throughout active tasks. It is compliant to EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards.

Double storm facing with Velcro closure for increased protection

Ring pull zip for easy donning and doffing when wearing gloves

Helmet compatible hood with elasticated drawcord adjustment

Double elasticated wrists for extra coverage and protection

Elasticated ankles ensure a snug and secure fit

Base fabric includes cotton for additional comfort

Garment can be machine washed

Garment can be reused if not contaminated or damaged

Stitched and high frequency welded seams