- RS Stock No.:
- 763-1018
- Mfr. Part No.:
- DPO4014B
- Manufacturer:
- Tektronix
- RS Stock No.:
- 763-1018
- Mfr. Part No.:
- DPO4014B
- Manufacturer:
- Tektronix
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Tektronix Mixed Signal Oscilloscopes MSO4000B & DPO4000B Series
The Tektronix MSO4000B & DPO4000B Series enables users to analyze up to 20 analog and digital signals with a single instrument. Bandwidths up to 1GHz and a minimum of 5X oversampling on all channels provide the performance to see fast-changing signal details. The record length of 20M points, standard on all channels, enables long windows of signal activity to be captured while maintaining fine timing resolution.
Wave Inspector® controls provide easy navigation and automated search of waveform data
41 automated measurements, waveform histograms and FFT analysis for simplified waveform analysis
TekVPI® probe interface supports active, differential and current probes for automatic scaling and units
Bright XGA colour display 10.4in (264mm)
Small footprint, 5.8in (147mm) deep, combined with light weight, 11lb (5kg)
41 automated measurements, waveform histograms and FFT analysis for simplified waveform analysis
TekVPI® probe interface supports active, differential and current probes for automatic scaling and units
Bright XGA colour display 10.4in (264mm)
Small footprint, 5.8in (147mm) deep, combined with light weight, 11lb (5kg)
Supplied with
1 passive voltage probe TPP1000 per analog channel; front cover; user manual; documentation CD; software; calibration certificate; power cord; accessory bag
Mixed Signal Oscilloscopes
Specifications
Attribute | Value |
---|---|
Bandwidth | 100MHz |
Number of Analogue Channels | 4 |
Digital/Analogue | Digital |
Oscilloscope Type | Bench |
Series | DPO4000 |
Interface | USB |
Power Source | Mains |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 1ns/div |
Screen Size | 10.4in |
Sample Rate Random | 2.5 Gsps |
Weight | 5kg |
Maximum Time Base | 1000s/div |
Dimensions | 439 x 147 x 229mm |
Record Length | 1M points/ch |
Vertical Resolution | 8 bit |
Safety Category | CAT II 300 V |
Rise Time | 3.5ns |