- RS Stock No.:
- 512-5097
- Mfr. Part No.:
- OX0530
- Manufacturer:
- Metrix
Discontinued product
- RS Stock No.:
- 512-5097
- Mfr. Part No.:
- OX0530
- Manufacturer:
- Metrix
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
OX 530 2 x 35 MHz analogue oscilloscope
The OX 530 oscilloscope is a simple, economical instrument that is both complete and modern.
The SMART AUTOSET, ALT and CHOP modes are automatic.
Its trace and contrast quality is excellent.
In addition, the electronic switching and surface-mount technology increase its reliability.
Bandwidth 30 / 35 MHz.
2 channels.
Sensitivity 5 mV/div. → 20 V/div.
Scanning speed of 10 ns/div. → 200 ms/div.
Settings saved.
User choices controlled by microprocessor.
LED display of selections.
The SMART AUTOSET, ALT and CHOP modes are automatic.
Its trace and contrast quality is excellent.
In addition, the electronic switching and surface-mount technology increase its reliability.
Bandwidth 30 / 35 MHz.
2 channels.
Sensitivity 5 mV/div. → 20 V/div.
Scanning speed of 10 ns/div. → 200 ms/div.
Settings saved.
User choices controlled by microprocessor.
LED display of selections.
Specifications
Attribute | Value |
---|---|
Bandwidth | 35MHz |
Oscilloscope Type | Analogue |
Power Source | Mains |
Minimum Vertical Sensitivity | 5mV/div |
Maximum Vertical Sensitivity | 20V/div |
Length | 435mm |
Input Capacitance | 25 pF |
Input Impedance | 1 MΩ |
Dimensions | 435 x 330 x 163mm |
Height | 163mm |
Weight | 5.5kg |
Safety Category Voltage | 400 V |
Safety Category | CAT II 400 V |