Keysight Technologies Current Probe
- RS Stock No.:
- 286-4622
- Distrelec Article No.:
- 110-42-487
- Mfr. Part No.:
- N2820A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR42,514.00
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR42,514.00 |
*price indicative
- RS Stock No.:
- 286-4622
- Distrelec Article No.:
- 110-42-487
- Mfr. Part No.:
- N2820A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- MY
The Keysight Technologies AC/DC current probe compatible with Keysight oscilloscopes, offers measurements from 50 uA to 5 A, utilizing a make-before-break connector for quick probes on multiple locations without soldering or unsoldering leads.
Provides high- and low-gain views
Enables precise
Enables precise
Note
Manufacturers Warranty
Related links
- Keysight Technologies Current Probe
- Keysight Technologies N704 Series N7040A Current Probe 3 → 23MHz, BNC Connector
- Keysight Technologies N704 Series N7042A Current Probe 9.2 → 30MHz, BNC Connector
- Keysight Technologies DC/AC Current Probe for Use with Digital Multimeters
- Keysight Technologies Oscilloscope Probe
- Keysight Technologies MSO upgrade Series Oscilloscope Probe, Logic Type
- Keysight Technologies 1146B Oscilloscope Probe 100kHz
- Keysight Technologies U1562B Oscilloscope Probe 500MHz Banana Plug, BNC Connector
