Keysight Technologies U420 Series U4208A Oscilloscope Probe, Test Probe Set Type, 61-pin ZIF Probe Connector, 160-pin
- RS Stock No.:
- 285-6836
- Mfr. Part No.:
- U4208A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR25,609.22
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25,609.22 |
*price indicative
- RS Stock No.:
- 285-6836
- Mfr. Part No.:
- U4208A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Test Probe Set | |
| Connector Type | 61-pin ZIF Probe Connector, 160-pin Connectors | |
| Model Number p | U4208A | |
| Series | U420 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Test Probe Set | ||
Connector Type 61-pin ZIF Probe Connector, 160-pin Connectors | ||
Model Number p U4208A | ||
Series U420 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Probe has a 61 pin ZIF probe connector on one end of the cable and two 160 pin connectors that connect into the front panel of a U4164A logic analyzer module on the other end of the cable. This probe is designed to connect from the left wing of a W4640A Series DDR4 BGA interposer directly into the U4164A logic analyzer.
No RC
61 pin ZIF
From left wing
160 pin direct connect
61 pin ZIF
From left wing
160 pin direct connect
Note
Manufacturers Warranty
Related links
- Keysight Technologies U420 Series U4207A Oscilloscope Probe 160 Pin Connector Connector
- Keysight Technologies N5426A Test Probe Accessory Kit, For Use With N5425B ZIF Head
- Rohde & Schwarz HZ-17 Oscilloscope Probe 3GHz, 10:1
- Keysight Technologies N2838A Test Probe Tip, For Use With InfiniiMax III Probe Amp And N5439A ZIF Head
- Keysight Technologies N4822A Test Probe Accessory Kit, For Use With InfiniiMode Probe
- Keysight Technologies DP0040A Test Probe Accessory Kit, For Use With DP003XA Probes
- Keysight Technologies N2880A Test Probe Accessory Kit, For Use With InfiniiMax RC
- Keysight Technologies N5381B Test Probe Accessory Kit, For Use With InfiniiMax Series
