Teledyne LeCroy DL05-HCM Oscilloscope Probe, Differential Type, 500MHz, 7.8x / 17.5x / 70x

Subtotal (1 unit)*

MYR45,669.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR45,669.68

*price indicative

RS Stock No.:
218-6784
Distrelec Article No.:
302-19-531
Mfr. Part No.:
DL05-HCM
Manufacturer:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Probe Type

Differential

Attenuation

7.8x / 17.5x / 70x

Bandwidth

500MHz

Maximum Common Mode Input Voltage

60V

Model Number p

DL05-HCM

Rise Time

700ps

COO (Country of Origin):
CN
The Teledyne LeCroy Commonmode Differential mode probes offer the best possible solution for measuring low voltage GaN power conversion. These are used for AC-DC power converters, Gate Drive equipment, etc.

Supports variety of tips
Has very high accuracy
Offers Low noise and High Rejection
Interface: ProBus
Cable Length: 1.42m
Differential Voltage Range: 80V
Common Mode Voltage Range: ±60 V (DC + peak AC)

Related links