Teledyne LeCroy CP Series CP150B Oscilloscope Probe, Current Type, 10MHz, ProBus Connector
- RS Stock No.:
- 142-276
- Distrelec Article No.:
- 304-27-184
- Mfr. Part No.:
- CP150B
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
MYR44,997.97
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR44,997.97 |
*price indicative
- RS Stock No.:
- 142-276
- Distrelec Article No.:
- 304-27-184
- Mfr. Part No.:
- CP150B
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Probe Type | Current | |
| Bandwidth | 10MHz | |
| Connector Type | ProBus | |
| Model Number p | CP150B | |
| Series | CP | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Current | ||
Bandwidth 10MHz | ||
Connector Type ProBus | ||
Model Number p CP150B | ||
Series CP | ||
- COO (Country of Origin):
- CN
The Teledyne LeCroy Current Probes do not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable current measurements. Based on a combination of Hall effect and transformer technology, Teledyne LeCroy current probes are ideal for making accurate AC, DC and impulse current measurements. This current probes are often used in applications such as the design and test of switching power supplies, motor drives, electric vehicles and uninterruptible power supplies.
High sensitivity
Automatic scaling
Suitable for indoor use
With unmatched 12 bit resolution
Auto zero and degauss capabilities
Highly accurate and low current waveforms
Automatic scaling
Suitable for indoor use
With unmatched 12 bit resolution
Auto zero and degauss capabilities
Highly accurate and low current waveforms
Related links
- Teledyne LeCroy CP030-3M Oscilloscope Probe 10MHz, ProBus Connector
- Teledyne LeCroy CP Series CP030B Oscilloscope Probe 50MHz, ProBus Connector
- Teledyne LeCroy ZD Series ZD1500 Oscilloscope Probe 1.7GHz ProBus Connector
- Teledyne LeCroy ZD Series ZD500 Oscilloscope Probe 650MHz ProBus Connector
- Teledyne LeCroy ZS Series ZS1500 Oscilloscope Probe 1.5GHz ProBus Connector
- Teledyne LeCroy ZS Series ZS1000 Oscilloscope Probe 1GHz ProBus Connector
- Teledyne LeCroy CP150 Oscilloscope Probe DC → 100MHz
- Teledyne LeCroy T3RC Series T3RC3000 Oscilloscope Probe 23MHz, BNC Connector
