Keysight Technologies N4841A Oscilloscope Adapter, For Use With N2795A/96A/97A Single Ended Active Probes
- RS Stock No.:
- 285-5777
- Mfr. Part No.:
- N4841A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR1,985.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR1,985.64 |
*price indicative
- RS Stock No.:
- 285-5777
- Mfr. Part No.:
- N4841A
- Manufacturer:
- Keysight Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Keysight Technologies | |
Accessory Type | Dual-Lead Socketed Adapter | |
For Use With | N2795A/96A/97A Single Ended Active Probes | |
Select all | ||
---|---|---|
Brand Keysight Technologies | ||
Accessory Type Dual-Lead Socketed Adapter | ||
For Use With N2795A/96A/97A Single Ended Active Probes | ||
Related links
- Keysight Technologies N4840A Oscilloscope Adapter, For Use With N2795A/96A/97A Single Ended Active Probes
- Keysight Technologies N4839A Oscilloscope Adapter, For Use With N2795A/96A/97A Single Ended Active Probes
- Keysight Technologies N Series N2795A Oscilloscope Probe 1GHz, 1:10
- Keysight Technologies N4836A Oscilloscope Adapter, For Use With N2870A-76A 2.5 mm Passive Probes
- Keysight Technologies N4847A Oscilloscope Adapter, For Use With 10070D/73D/74D Series Passive Probes
- Keysight Technologies N4848A Oscilloscope Adapter, For Use With 10070D/73D/74D Series Passive Probes
- Keysight Technologies N4849A Oscilloscope Adapter, For Use With 10070D/73D/74D Series Passive Probes
- Keysight Technologies N4826A Oscilloscope Adapter, For Use With N2862B/63B/89A/90A 5 mm Passive Probes