Keysight Technologies E5383B Test Probe, For Use With 40 Pin Logic Analyzers
- RS Stock No.:
- 285-5738
- Mfr. Part No.:
- E5383B
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR7,966.29
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR7,966.29 |
*price indicative
- RS Stock No.:
- 285-5738
- Mfr. Part No.:
- E5383B
- Manufacturer:
- Keysight Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Keysight Technologies | |
Accessory Type | Single-Ended Flying Lead Probe Set | |
For Use With | 40 Pin Logic Analyzers | |
Select all | ||
---|---|---|
Brand Keysight Technologies | ||
Accessory Type Single-Ended Flying Lead Probe Set | ||
For Use With 40 Pin Logic Analyzers | ||
Related links
- Keysight Technologies E5382B Test Probe, For Use With 90 Pin Logic Analyzers
- Keysight Technologies U4203A Test Probe, For Use With 6850A Series Portable Logic Analyzers
- Keysight Technologies E5381B Test lead, For Use With Logic Analyzers
- Keysight Technologies E5406A Test Probe, For Use With Logic Analyzers With 90 Pin Cable Connectors
- Keysight Technologies E5847A Test Probe, For Use With Logic Analyzers With 90 Pin Cable Connectors
- Keysight Technologies E5380B Mictor Cable, For Use With Logic Analyzers
- Keysight Technologies U4206A Test Probe, For Use With U4164A Logic Analyzer Module
- Keysight Technologies U4201A Test Probe Accessory Kit U4164A