Teledyne LeCroy HVFO100-5X-TIP-U Test Probe Tip, For Use With High Voltage Fiber-Optically Isolated Probes
- RS Stock No.:
- 192-1274
- Mfr. Part No.:
- HVFO100-5X-TIP-U
- Manufacturer:
- Teledyne LeCroy
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR6,224.13
Units | Per Unit |
1 + | MYR6,224.13 |
- RS Stock No.:
- 192-1274
- Mfr. Part No.:
- HVFO100-5X-TIP-U
- Manufacturer:
- Teledyne LeCroy
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
60 MHz bandwidth
Common-mode (safety) voltage virtually unlimited (optical isolation)
Superior Noise and Rejection
140 dB CMRR
Low loop inductance
Low attenuation
Reduced DUT loading, better pulse response compared to conventional HV differential probes
Selectable tips for from +/-1V to +/-40V
Eliminates need to "float" the oscilloscope
ProBus-compatible with many Teledyne LeCroy oscilloscopes
Applications
Upper-side gate drive signal measurements
Floating control signal or sensor voltage measurements
EMC, EFT, ESD, and RF immunity testing and system optimization
Any small signal measurements with high common-mode voltage
Common-mode (safety) voltage virtually unlimited (optical isolation)
Superior Noise and Rejection
140 dB CMRR
Low loop inductance
Low attenuation
Reduced DUT loading, better pulse response compared to conventional HV differential probes
Selectable tips for from +/-1V to +/-40V
Eliminates need to "float" the oscilloscope
ProBus-compatible with many Teledyne LeCroy oscilloscopes
Applications
Upper-side gate drive signal measurements
Floating control signal or sensor voltage measurements
EMC, EFT, ESD, and RF immunity testing and system optimization
Any small signal measurements with high common-mode voltage
Specifications
Attribute | Value |
---|---|
Accessory Type | Attenuating Tip |
For Use With | High Voltage Fiber-Optically Isolated Probes |