Chauvin Arnoux P01102153Z 2 mm Dia Test Probe Set Test Probe, For Use With CA 757 Digital Testers, CA 755 Digital

Subtotal (1 unit)*

MYR116.82

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR116.82

*price indicative

RS Stock No.:
133-6522
Mfr. Part No.:
P01102153Z
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Test Probe

Accessory Type

2 mm Dia Test Probe Set

For Use With

CA 757 Digital Testers, CA 755 Digital Testers

Standards/Approvals

IEC 610101, IEC 61010033, IEC 61010032, IEC 61010031

RoHS Status: Exempt

Chauvin Arnoux Test Probes


The removable test probes can be changed to suit the application and the measurement conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy