onsemi, FOD8160 DC Input Logic Gate Output Optocoupler, Surface Mount, 5-Pin SO
- RS Stock No.:
- 808-8774
- Mfr. Part No.:
- FOD8160
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 5 units)**
MYR98.04
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
5 - 20 | MYR19.608 | MYR98.04 |
25 - 95 | MYR19.018 | MYR95.09 |
100 - 245 | MYR18.432 | MYR92.16 |
250 - 495 | MYR18.042 | MYR90.21 |
500 + | MYR17.65 | MYR88.25 |
**price indicative
- RS Stock No.:
- 808-8774
- Mfr. Part No.:
- FOD8160
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | onsemi | |
Mounting Type | Surface Mount | |
Output Device | Logic Gate | |
Maximum Forward Voltage | 1.8V | |
Number of Channels | 1 | |
Number of Pins | 5 | |
Package Type | SO | |
Input Current Type | DC | |
Typical Rise Time | 20ns | |
Maximum Input Current | 200 mA | |
Isolation Voltage | 3.75 kVrms | |
Logic Output | Yes | |
Typical Fall Time | 10ns | |
Series | FOD | |
Select all | ||
---|---|---|
Manufacturer onsemi | ||
Mounting Type Surface Mount | ||
Output Device Logic Gate | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 20ns | ||
Maximum Input Current 200 mA | ||
Isolation Voltage 3.75 kVrms | ||
Logic Output Yes | ||
Typical Fall Time 10ns | ||
Series FOD | ||