Renesas, PS9308L-AX DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin SDIP
- RS Stock No.:
- 772-6074P
- Mfr. Part No.:
- PS9308L-AX
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied in a tube)*
MYR232.55
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 25 - 95 | MYR9.302 |
| 100 - 245 | MYR9.114 |
| 250 - 495 | MYR8.928 |
| 500 + | MYR8.75 |
*price indicative
- RS Stock No.:
- 772-6074P
- Mfr. Part No.:
- PS9308L-AX
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 50ns | |
| Maximum Input Current | 16 mA | |
| Isolation Voltage | 5000 Vrms | |
| Typical Fall Time | 50ns | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SDIP | ||
Input Current Type DC | ||
Typical Rise Time 50ns | ||
Maximum Input Current 16 mA | ||
Isolation Voltage 5000 Vrms | ||
Typical Fall Time 50ns | ||
- COO (Country of Origin):
- JP
Optocoupler IGBT & MOSFET Gate Driver, PS9 Series, Renesas Electronics
Optocouplers, Renesas Electronics
