- RS Stock No.:
- 691-2230
- Mfr. Part No.:
- LTV-846S
- Manufacturer:
- Lite-On
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 691-2230
- Mfr. Part No.:
- LTV-846S
- Manufacturer:
- Lite-On
Technical data sheets
Legislation and Compliance
Product Details
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.
Optocouplers, Lite-On
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Transistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 4 |
Number of Pins | 16 |
Package Type | PDIP |
Input Current Type | DC |
Typical Rise Time | 4µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5 kVrms |
Maximum Current Transfer Ratio | 600% |
Typical Fall Time | 3µs |
Minimum Current Transfer Ratio | 50 % |
Series | LTV-8x6 |