Siemens Optocoupler, Max. Forward 230 V

  • RS Stock No. 463-5492
  • Mfr. Part No. 3TX7004-1MF00
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

3TX7 Series Interface Relays

The SIRIUS 3TX7 narrow design interface relays are coupling elements used to connect control signals to and from a PLC.

Coupling device (interface) as a connector module
Control and peripheral motor protection
Equipment: DIN VDE 0110, DIN VDE 0435, DIN VDE 0660 and EN50005

Specifications
Attribute Value
Maximum Forward Voltage 230 V
Width 6.2mm
Depth 84mm
Output Type 7777
Series 3TX7
Input Type AC/DC
Discontinued product
Related Products
The Siemens 3RQ3 DIN rail mount optocoupler is ...
Description:
The Siemens 3RQ3 DIN rail mount optocoupler is a coupling relay with semiconductor output. It has a maximum forward voltage of 30VDC and current rating of 5A. The optocoupler has a short-circuit-proof screw terminal. • Operating temperature ranges between -25°C ...
The Siemens 3RQ3 optocoupler is a coupling relay ...
Description:
The Siemens 3RQ3 optocoupler is a coupling relay with semiconductor output. It can be mounted by DIN rail type of mounting style. The maximum forward voltage for this coupler is 24VDC and the maximum input current at 24VDC is 1A ...
In order to fit voltage/current together with galvanic ...
Description:
In order to fit voltage/current together with galvanic insulation, interface is necessary through devices providing these functions plus transmission of input/output logic signals.,The R600 range of relays and optocouplers makes it possible. These devices provide many voltage and current adjustments ...
Opto-couplers switch using semiconductors. These are not subject ...
Description:
Opto-couplers switch using semiconductors. These are not subject to wear as welding is not possible. Output coupling elements with semiconductorNarrow widthApplication at high number of switching cyclesScrew connectionGalvanic separation.