Wurth Elektronik, 140817142000 Transistor Output Phototransistor, Through Hole, 4-Pin
- RS Stock No.:
- 238-5862
- Mfr. Part No.:
- 140817142000
- Manufacturer:
- Wurth Elektronik
View all Optocouplers
1400 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 50)
MYR1.107
units | Per Unit | Per Pack* |
50 - 50 | MYR1.107 | MYR55.35 |
100 - 200 | MYR1.005 | MYR50.25 |
250 - 450 | MYR0.985 | MYR49.25 |
500 - 950 | MYR0.919 | MYR45.95 |
1000 + | MYR0.909 | MYR45.45 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 238-5862
- Mfr. Part No.:
- 140817142000
- Manufacturer:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik optocoupler phototransistor having DIP4 package. It has collector emitter voltage of 35V and isolation voltage of 500Vrms. It has housing made up of plastic material and white in colour.
RoHS compliant
Halogen free
Operating temperature from -55 up to +110 °C
Halogen free
Operating temperature from -55 up to +110 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
Mounting Type | Through Hole |
Output Device | Transistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |