- RS Stock No.:
- 175-2345
- Mfr. Part No.:
- 3RQ3118-2AF00
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR234.57
Units | Per Unit |
1 + | MYR234.57 |
- RS Stock No.:
- 175-2345
- Mfr. Part No.:
- 3RQ3118-2AF00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Output coupler with plug-in Relay, 1 change-over contact Spring-type terminal (push-in) 230 V AC/DC Enclosure width 6.2 mm Thermal current 6A
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac/dc |
Depth | 76mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 6A |
Operating Temperature Range | -25 → +60°C |
Dimensions | 6.2 x 93 x 76mm |
Maximum Operating Temperature | +60°C |