- RS Stock No.:
- 100-0151
- Mfr. Part No.:
- TLP250(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 100-0151
- Mfr. Part No.:
- TLP250(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Photocoupler, IGBT/MOSFET Gate-Drive, Toshiba
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Transistor |
Maximum Forward Voltage | 1.3V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | PDIP |
Input Current Type | DC |
Typical Rise Time | 2µs |
Maximum Input Current | 300 mA |
Isolation Voltage | 2500 V ac |
Logic Output | Yes |