- RS Stock No.:
- 756-3570
- Mfr. Part No.:
- TLP570(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3570
- Mfr. Part No.:
- TLP570(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photocoupler, Darlington Transistor Output, Toshiba
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.3V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 40µs |
Maximum Input Current | 25 mA |
Isolation Voltage | 2500 V ac |
Logic Output | Yes |
Maximum Current Transfer Ratio | 2000% |
Minimum Current Transfer Ratio | 1000 % |
Typical Fall Time | 30µs |