- RS Stock No.:
- 756-3545
- Mfr. Part No.:
- TLP559(IGM,F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3545
- Mfr. Part No.:
- TLP559(IGM,F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Optocoupler, Transistor Output, Toshiba
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.85V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | DIP |
Input Current Type | DC |
Maximum Input Current | 25 mA |
Isolation Voltage | 2500 V ac |
Logic Output | Yes |
Maximum Current Transfer Ratio | 75% |
Minimum Current Transfer Ratio | 25 % |