- RS Stock No.:
- 173-6638
- Mfr. Part No.:
- SFH617A-1XSM
- Manufacturer:
- Isocom
Discontinued product
- RS Stock No.:
- 173-6638
- Mfr. Part No.:
- SFH617A-1XSM
- Manufacturer:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The SFH617A series of optically coupled isolators consist of infrared light emitting diodes and NPN silicon photo transistors in space efficient dual in line plastic packages.
Low input current 1mA IF
High Current Transfer Ratios (40-320% at
10mA, 13% min at 1mA)
High Isolation Voltage (5.3kVRMS,7.5kVPK)
High BVCEO (70V min)
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
High Current Transfer Ratios (40-320% at
10mA, 13% min at 1mA)
High Isolation Voltage (5.3kVRMS,7.5kVPK)
High BVCEO (70V min)
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | NPN Phototransistor |
Maximum Forward Voltage | 1.65V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | DIP |
Typical Rise Time | 4µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5300 (Minimum) Vrms |
Maximum Current Transfer Ratio | 80% |
Minimum Current Transfer Ratio | 40% |
Typical Fall Time | 3µs |
Series | SFH617A |