Grayhill 5V dc Optical Encoder with a 6.35 mm Flat Shaft, Surface Mount, Connector

Subtotal (1 unit)*

MYR236.91

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 33 unit(s) shipping from 17 February 2026
  • Plus 4 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR236.91

*price indicative

RS Stock No.:
878-0603
Mfr. Part No.:
62A11-02-060C
Manufacturer:
Grayhill
Find similar products by selecting one or more attributes.
Select all

Brand

Grayhill

Encoder Reading

Quadrature

Encoder Signal

2-Bit Quadrature

Supply Voltage

5V dc

Shaft Diameter

6.35 mm

Shaft Length

17.44mm

Mounting Type

Surface Mount

Shaft Style

Flat

Termination Style

Connector

Maximum Operating Speed

100rpm

Current Rating

30mA

COO (Country of Origin):
US

Grayhill 62A, V, D Series Optical Encoders


The 62A, V, D Series of optical encoders from Grayhill are low cost and economical in size. This range of encoders are suitable for use in applications such as global positioning systems, driver information systems and medical equipment.

Features:
3.3Vdc or 5Vdc Versions
Available with 12,16, 20, 24 and 32 Detent Positions
Optically Coupled for More than a Million Cycles
Optional Integral Pushbutton
Compatible with CMOS, TTL and HCMOS Logic Levels
Choice of Cable Lengths and Terminations

Note

Pushbutton Options: 01 = w/o Pushbutton, 02 = with Pushbutton
Series Style: A = 5.0 Vdc Input, D = High Torque w/5.0 Vdc Input, V = 3.3 Vdc Input

Related links