Broadcom 5V dc Optical Encoder, Surface Mount
- RS Stock No.:
- 566-071
- Mfr. Part No.:
- AEDR-9830DP-100
- Manufacturer:
- Broadcom
Subtotal (1 unit)*
MYR135.63
FREE delivery for orders over RM 500.00
In Stock
- Plus 2,000 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR135.63 |
*price indicative
- RS Stock No.:
- 566-071
- Mfr. Part No.:
- AEDR-9830DP-100
- Manufacturer:
- Broadcom
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
| Brand | Broadcom | |
| Encoder Reading | Incremental | |
| Encoder Signal | Analog, Digital | |
| Supply Voltage | 5V dc | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Encoder Reading Incremental | ||
Encoder Signal Analog, Digital | ||
Supply Voltage 5V dc | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MY
The Broadcom Three-Channel Reflective Incremental Encoder designed for precise position sensing. It offers both analog and digital output options, making it versatile for various applications such as industrial printers, robotics, card readers, PTZ cameras, and portable medical equipment. The encoder features a compact surface-mount leadless package, ensuring easy integration into space-constrained designs.
High encoding resolution of 318 LPI
Operating voltage is 3.3V to 5V
Surface mount leadless package
Operating voltage is 3.3V to 5V
Surface mount leadless package
Related links
- Broadcom 5V dc Optical Encoder, Surface Mount
- Broadcom 3.3 V dc Surface Mount
- Broadcom 5V dc 304 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 5V dc 180 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 5V dc 318 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 5V dc 75 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 3.3V dc 225 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 5V dc Optical Encoder