THS4522IPW Texas Instruments, Op Amp, 95MHz, 5 V, 16-Pin TSSOP
- RS Stock No.:
- 923-6839
- Mfr. Part No.:
- THS4522IPW
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 90 units)**
MYR2,185.56
Temporarily out of stock - back order for despatch 03/05/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Tube** |
---|---|---|
90 - 90 | MYR24.284 | MYR2,185.56 |
180 - 270 | MYR23.75 | MYR2,137.50 |
360 + | MYR23.313 | MYR2,098.17 |
**price indicative
- RS Stock No.:
- 923-6839
- Mfr. Part No.:
- THS4522IPW
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 16 | |
Typical Single Supply Voltage | 5 V | |
Typical Gain Bandwidth Product | 95MHz | |
Typical Slew Rate | 600V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 119 dB | |
Rail to Rail | No | |
Width | 4.4mm | |
Dimensions | 5 x 4.4 x 1.15mm | |
Length | 5mm | |
Height | 1.15mm | |
Typical Input Voltage Noise Density | 4.6nV/√Hz | |
Select all | ||
---|---|---|
Manufacturer Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 16 | ||
Typical Single Supply Voltage 5 V | ||
Typical Gain Bandwidth Product 95MHz | ||
Typical Slew Rate 600V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 119 dB | ||
Rail to Rail No | ||
Width 4.4mm | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Length 5mm | ||
Height 1.15mm | ||
Typical Input Voltage Noise Density 4.6nV/√Hz | ||