Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
LM2902WDT STMicroelectronics, Low Power, Op Amp, 1.3MHz, 3 → 30 V, 14-Pin SOIC
RS Stock No.:
860-7315
Mfr. Part No.:
LM2902WDT
Manufacturer:
STMicroelectronics
This image is representative of the product range
View all Op Amps
Discontinued product
RS Stock No.:
860-7315
Mfr. Part No.:
LM2902WDT
Manufacturer:
STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Specifications
LM2902W, Low-Power Quad Operational Amplifier
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
LM2902, LM2902W, Low Power, Quad Operational Amplifiers
The
LM2902x
device contains four independent operational amplifiers with internal frequency compensation.
Gain Bandwidth Product: 1.3MHz
Slew Rate: 0.4V/μs
Max input offset voltage: 9mV (LM2902), 4mV (LM2902A)
LM2902xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc
RS Product Codes
793-1368
LM2902D SOIC14
714-0748
LM2902DT SOIC14
714-7395
LM2902PT TSSOP14
860-7315
LM2902WDT ESD SOIC14
714-7399
LM2902YDT Automotive SOIC14
791-9194
LM2902WYDT Automotive ESD SOIC14
791-9197
LM2902AWYDT Automotive ESD SOIC14
791-9190
LM2902AWYPT Automotive ESD TSSOP14
Note
Parts containing 'Y' suffix are automotive qualified to AEC-Q100.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Amplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 30 V
Typical Gain Bandwidth Product
1.3MHz
Typical Dual Supply Voltage
±1.5 → ±15V
Typical Slew Rate
0.4V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
100 dB
Rail to Rail
No
Dimensions
8.75 x 4 x 1.65mm
Width
4mm
Height
1.65mm
Length
8.75mm
Typical Input Voltage Noise Density
40nV/√Hz