- RS Stock No.:
- 813-6602
- Mfr. Part No.:
- LM148J/PB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 813-6602
- Mfr. Part No.:
- LM148J/PB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Through Hole |
Package Type | CDIP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 10 → 44 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±12V |
Typical Slew Rate | 0.5V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Typical Voltage Gain | 160 dB |
Rail to Rail | No |
Dimensions | 19.94 x 7.62 x 3.56mm |
Height | 3.56mm |
Width | 7.62mm |
Length | 19.94mm |