- RS Stock No.:
- 809-6406
- Mfr. Part No.:
- RC4580IP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-6406
- Mfr. Part No.:
- RC4580IP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 12MHz |
Typical Dual Supply Voltage | ±2 → ±18V |
Typical Slew Rate | 5V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Dimensions | 10.16 x 6.6 x 4.57mm |
Length | 10.16mm |
Height | 4.57mm |
Width | 6.6mm |