Recently searched

    NCS2003SN2T1G onsemi, Low Voltage, Op Amp, RRO, 7MHz 1 kHz, 1.7 → 5.5 V, 5-Pin SOT-23

    This image is representative of the product range

    Discontinued product
    RS Stock No.:
    796-1261
    Mfr. Part No.:
    NCS2003SN2T1G
    Manufacturer:
    ON Semiconductor
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    ON Semiconductor

    Amplifier Type

    Low Voltage

    Mounting Type

    Surface Mount

    Package Type

    SOT-23

    Power Supply Type

    Single

    Number of Channels per Chip

    1

    Pin Count

    5

    Typical Single Supply Voltage

    1.7 → 5.5 V

    Typical Gain Bandwidth Product

    7MHz

    Typical Slew Rate

    14V/µs

    Maximum Operating Frequency

    1 kHz

    Maximum Operating Temperature

    +150 °C

    Typical Voltage Gain

    92 dB

    Rail to Rail

    Rail to Rail Output

    Width

    1.5mm

    Height

    1mm

    Length

    3mm

    Typical Input Voltage Noise Density

    20nV/√Hz

    Dimensions

    3 x 1.5 x 1mm