- RS Stock No.:
- 783-3563
- Mfr. Part No.:
- MAX4238AUT+T
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 783-3563
- Mfr. Part No.:
- MAX4238AUT+T
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Autozero Technology Precision and Low-Noise Operational Amplifiers, Maxim Integrated
Autozero technology achieves high precision over time and temperature, and eliminates low-frequency noise.
Operational Amplifiers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.35V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 95 dB |
Rail to Rail | Rail to Rail Output |
Width | 1.75mm |
Height | 1.3mm |
Length | 3mm |
Typical Input Voltage Noise Density | 30nV/√Hz |
Dimensions | 3 x 1.75 x 1.3mm |