- RS Stock No.:
- 760-3148
- Mfr. Part No.:
- TC75S51F(TE85L,F)
- Manufacturer:
- Toshiba
Available for back order.
Added
Price Each (In a Pack of 10)
MYR2.445
Units | Per Unit | Per Pack* |
10 - 10 | MYR2.445 | MYR24.45 |
20 - 40 | MYR2.40 | MYR24.00 |
50 - 90 | MYR2.35 | MYR23.50 |
100 - 190 | MYR2.303 | MYR23.03 |
200 + | MYR2.254 | MYR22.54 |
*price indicative |
- RS Stock No.:
- 760-3148
- Mfr. Part No.:
- TC75S51F(TE85L,F)
- Manufacturer:
- Toshiba
Legislation and Compliance
Product Details
CMOS Operational Amplifiers, Toshiba
Operational Amplifiers, Toshiba
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.5 → 7 V |
Typical Slew Rate | 0.3V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 70 dB |
Dimensions | 2.9 x 1.6 x 1.1mm |
Height | 1.1mm |
Length | 2.9mm |
Width | 1.6mm |