Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
LMV321AS5X onsemi, Op Amp, RRO, 1.2MHz, 2.5 → 5.5 V, 5-Pin SOT23-5
RS Stock No.:
759-9403
Mfr. Part No.:
LMV321AS5X
Manufacturer:
onsemi
This image is representative of the product range
View all Op Amps
Discontinued product
RS Stock No.:
759-9403
Mfr. Part No.:
LMV321AS5X
Manufacturer:
onsemi
Technical data sheets
Legislation and Compliance
Product Details
Specifications
LMV321, LMV358, LMV324, General Purpose, Low Voltage, Rail-to-Rail Output Amplifiers
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Operational Amplifiers at +5 V max. Supply Voltage, Fairchild Semiconductor
Fairchild enables high-performance designs for amplifiers that combine low power and reliability.
Operational Amplifiers, Fairchild Semiconductor
Attribute
Value
Mounting Type
Surface Mount
Package Type
SOT23-5
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.5 → 5.5 V
Typical Gain Bandwidth Product
1.2MHz
Typical Slew Rate
1.5V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
70 dB
Rail to Rail
Rail to Rail Output
Length
3.1mm
Typical Input Voltage Noise Density
36nV/√Hz
Dimensions
3.1 x 1.75 x 1.3mm
Height
1.3mm
Width
1.75mm