- RS Stock No.:
- 759-2036
- Mfr. Part No.:
- OP270EZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-2036
- Mfr. Part No.:
- OP270EZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Low Noise Operational Amplifiers
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | CDIP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 18 V |
Typical Gain Bandwidth Product | 5MHz |
Typical Slew Rate | 2.4V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 127 dB |
Typical Input Voltage Noise Density | 3.6nV/√Hz |
Dimensions | 10.29 x 7.87 x 3.56mm |
Height | 3.56mm |
Length | 10.29mm |
Width | 7.87mm |