NJM4558DD Nisshinbo Micro Devices, Op Amp, 3MHz, 8-Pin PDIP

Subtotal (1 pack of 5 units)*

MYR29.69

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 105 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +MYR5.938MYR29.69

*price indicative

RS Stock No.:
740-5922
Mfr. Part No.:
NJM4558DD
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

1V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

100 dB

Height

3.4mm

Width

6.4mm

Length

8.8mm

Dimensions

8.8 x 6.4 x 3.4mm

COO (Country of Origin):
JP

General Purpose Operational Amplifiers, NJR



Operational Amplifiers, New Japan Radio

Related links